IRFP254PBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHG068N60EF-GE3

DigiKey Part Number
742-SIHG068N60EF-GE3-ND
Manufacturer
Manufacturer Product Number
SIHG068N60EF-GE3
Description
MOSFET N-CH 600V 41A TO247AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 41A (Tc) 250W (Tc) Through Hole TO-247AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
68mOhm @ 16A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
77 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2628 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
250W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 354
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.5.10000Fr.5.10
10Fr.3.62400Fr.36.24
100Fr.2.99490Fr.299.49
500Fr.2.69998Fr.1,349.99
1,000Fr.2.23350Fr.2,233.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.5.10000
Unit Price with VAT:Fr.5.51310