SIHB22N60S-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 893
Unit Price: Fr.3.94000
Datasheet

Similar


Infineon Technologies
In Stock: 979
Unit Price: Fr.3.39000
Datasheet

Similar


IXYS
In Stock: 5,379
Unit Price: Fr.5.26000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3,386
Unit Price: Fr.3.57000
Datasheet

Similar


Infineon Technologies
In Stock: 2,448
Unit Price: Fr.3.56000
Datasheet

Similar


STMicroelectronics
In Stock: 4,154
Unit Price: Fr.3.50000
Datasheet
TO-263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263-3
TO-263-3

SIHB22N60S-GE3

DigiKey Part Number
SIHB22N60S-GE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIHB22N60S-GE3
Description
MOSFET N-CH 600V 22A D2PAK
Customer Reference
Detailed Description
N-Channel 600 V 22A (Tc) 250W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
190mOhm @ 11A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2810 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
250W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable