
SIHJ6N65E-T1-GE3 | |
|---|---|
DigiKey Part Number | SIHJ6N65E-T1-GE3TR-ND - Tape & Reel (TR) SIHJ6N65E-T1-GE3CT-ND - Cut Tape (CT) SIHJ6N65E-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIHJ6N65E-T1-GE3 |
Description | MOSFET N-CH 650V 5.6A PPAK SO-8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 5.6A (Tc) 74W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIHJ6N65E-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 868mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 596 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 74W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.30000 | Fr.2.30 |
| 10 | Fr.1.49000 | Fr.14.90 |
| 100 | Fr.1.06620 | Fr.106.62 |
| 500 | Fr.0.86492 | Fr.432.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.72363 | Fr.2,170.89 |
| Unit Price without VAT: | Fr.2.30000 |
|---|---|
| Unit Price with VAT: | Fr.2.48630 |

