
SIHJ7N65E-T1-GE3 | |
|---|---|
DigiKey Part Number | SIHJ7N65E-T1-GE3TR-ND - Tape & Reel (TR) SIHJ7N65E-T1-GE3CT-ND - Cut Tape (CT) SIHJ7N65E-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIHJ7N65E-T1-GE3 |
Description | MOSFET N-CH 650V 7.9A PPAK SO-8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 7.9A (Tc) 96W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 598mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 44 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 820 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 96W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.46000 | Fr.2.46 |
| 10 | Fr.1.70900 | Fr.17.09 |
| 100 | Fr.1.21520 | Fr.121.52 |
| 500 | Fr.1.01348 | Fr.506.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.82800 | Fr.2,484.00 |
| Unit Price without VAT: | Fr.2.46000 |
|---|---|
| Unit Price with VAT: | Fr.2.65926 |

