SQJA80EP-T1_GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHJ8N60E-T1-GE3

DigiKey Part Number
SIHJ8N60E-T1-GE3TR-ND - Tape & Reel (TR)
SIHJ8N60E-T1-GE3CT-ND - Cut Tape (CT)
SIHJ8N60E-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIHJ8N60E-T1-GE3
Description
MOSFET N-CH 600V 8A PPAK SO-8
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 8A (Tc) 89W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
EDA/CAD Models
SIHJ8N60E-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
520mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
44 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
754 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
89W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,841
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.34000Fr.2.34
10Fr.1.51800Fr.15.18
100Fr.1.04730Fr.104.73
500Fr.0.86780Fr.433.90
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.70900Fr.2,127.00
Manufacturers Standard Package
Unit Price without VAT:Fr.2.34000
Unit Price with VAT:Fr.2.52954