
SIR826LDP-T1-RE3 | |
|---|---|
DigiKey Part Number | 742-SIR826LDP-T1-RE3TR-ND - Tape & Reel (TR) 742-SIR826LDP-T1-RE3CT-ND - Cut Tape (CT) 742-SIR826LDP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR826LDP-T1-RE3 |
Description | MOSFET N-CH 80V 21.3A/86A PPAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 21.3A (Ta), 86A (Tc) 5W (Ta), 83W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIR826LDP-T1-RE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 91 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3840 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.43000 | Fr.1.43 |
| 10 | Fr.1.10200 | Fr.11.02 |
| 100 | Fr.0.75360 | Fr.75.36 |
| 500 | Fr.0.60068 | Fr.300.34 |
| 1,000 | Fr.0.57503 | Fr.575.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.48909 | Fr.1,467.27 |
| 6,000 | Fr.0.46980 | Fr.2,818.80 |
| Unit Price without VAT: | Fr.1.43000 |
|---|---|
| Unit Price with VAT: | Fr.1.54583 |


