
SIS862ADN-T1-GE3 | |
|---|---|
DigiKey Part Number | SIS862ADN-T1-GE3TR-ND - Tape & Reel (TR) SIS862ADN-T1-GE3CT-ND - Cut Tape (CT) SIS862ADN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIS862ADN-T1-GE3 |
Description | MOSFET N-CH 60V 15.8A/52A PPAK |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 15.8A (Ta), 52A (Tc) 3.6W (Ta), 39W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIS862ADN-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.2mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1235 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.6W (Ta), 39W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.09000 | Fr.1.09 |
| 10 | Fr.0.68600 | Fr.6.86 |
| 100 | Fr.0.45390 | Fr.45.39 |
| 500 | Fr.0.35444 | Fr.177.22 |
| 1,000 | Fr.0.32292 | Fr.322.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.33477 | Fr.1,004.31 |
| 6,000 | Fr.0.30654 | Fr.1,839.24 |
| 9,000 | Fr.0.28930 | Fr.2,603.70 |
| 15,000 | Fr.0.26177 | Fr.3,926.55 |
| Unit Price without VAT: | Fr.1.09000 |
|---|---|
| Unit Price with VAT: | Fr.1.17829 |


