Similar
Similar
Similar
Similar
Similar
Similar

SIR104DP-T1-RE3 | |
|---|---|
DigiKey Part Number | SIR104DP-T1-RE3TR-ND - Tape & Reel (TR) SIR104DP-T1-RE3CT-ND - Cut Tape (CT) SIR104DP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR104DP-T1-RE3 |
Description | MOSFET N-CH 100V 18.3A/79A PPAK |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 18.3A (Ta), 79A (Tc) 5.4W (Ta), 100W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 84 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4230 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 5.4W (Ta), 100W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PowerPAK® SO-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 7.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6.4mOhm @ 15A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DI100N10PQ | Diotec Semiconductor | 4,289 | 4878-DI100N10PQCT-ND | Fr.2.08000 | Similar |
| RQ3P300BETB1 | Rohm Semiconductor | 0 | RQ3P300BETB1TR-ND | Fr.0.00000 | Similar |
| RS1L145GNTB | Rohm Semiconductor | 558 | RS1L145GNTBCT-ND | Fr.2.36000 | Similar |
| RS1P600BETB1 | Rohm Semiconductor | 0 | RS1P600BETB1CT-ND | Fr.2.95000 | Similar |
| RS3L045GNGZETB | Rohm Semiconductor | 833 | RS3L045GNGZETBCT-ND | Fr.0.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.02000 | Fr.3.02 |
| 10 | Fr.1.97700 | Fr.19.77 |
| 100 | Fr.1.38150 | Fr.138.15 |
| 500 | Fr.1.13108 | Fr.565.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.94189 | Fr.2,825.67 |
| 6,000 | Fr.0.92409 | Fr.5,544.54 |
| Unit Price without VAT: | Fr.3.02000 |
|---|---|
| Unit Price with VAT: | Fr.3.26462 |






