SIR401DP-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIR462DP-T1-GE3

DigiKey Part Number
SIR462DP-T1-GE3TR-ND - Tape & Reel (TR)
SIR462DP-T1-GE3CT-ND - Cut Tape (CT)
SIR462DP-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIR462DP-T1-GE3
Description
MOSFET N-CH 30V 30A PPAK SO-8
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 30A (Tc) 4.8W (Ta), 41.7W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
EDA/CAD Models
SIR462DP-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7.9mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1155 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
4.8W (Ta), 41.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,451
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.98000Fr.0.98
10Fr.0.74100Fr.7.41
100Fr.0.58020Fr.58.02
500Fr.0.46042Fr.230.21
1,000Fr.0.42074Fr.420.74
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.34000Fr.1,020.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.98000
Unit Price with VAT:Fr.1.05938