
SISS06DN-T1-GE3 | |
|---|---|
DigiKey Part Number | SISS06DN-T1-GE3TR-ND - Tape & Reel (TR) SISS06DN-T1-GE3CT-ND - Cut Tape (CT) SISS06DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISS06DN-T1-GE3 |
Description | MOSFET N-CH 30V 47.6/172.6A PPAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 47.6A (Ta), 172.6A (Tc) 5W (Ta), 65.7W (Tc) Surface Mount PowerPAK® 1212-8S |
Datasheet | Datasheet |
EDA/CAD Models | SISS06DN-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.38mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 77 nC @ 10 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 3660 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 65.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8S | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.24000 | Fr.1.24 |
| 10 | Fr.0.84100 | Fr.8.41 |
| 100 | Fr.0.57020 | Fr.57.02 |
| 500 | Fr.0.44932 | Fr.224.66 |
| 1,000 | Fr.0.41042 | Fr.410.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.36105 | Fr.1,083.15 |
| 6,000 | Fr.0.34810 | Fr.2,088.60 |
| 9,000 | Fr.0.33555 | Fr.3,019.95 |
| Unit Price without VAT: | Fr.1.24000 |
|---|---|
| Unit Price with VAT: | Fr.1.34044 |

