SI2333DS-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ2348CES-T1_GE3

DigiKey Part Number
742-SQ2348CES-T1_GE3TR-ND - Tape & Reel (TR)
742-SQ2348CES-T1_GE3CT-ND - Cut Tape (CT)
742-SQ2348CES-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ2348CES-T1_GE3
Description
AUTOMOTIVE N-CHANNEL 30 V (D-S)
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 8A (Tc) 3W (Tc) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SQ2348CES-T1_GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
24mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
540 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46,288
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.47000Fr.0.47
10Fr.0.31800Fr.3.18
100Fr.0.21730Fr.21.73
500Fr.0.16492Fr.82.46
1,000Fr.0.14804Fr.148.04
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.12858Fr.385.74
6,000Fr.0.11760Fr.705.60
9,000Fr.0.10200Fr.918.00
15,000Fr.0.10083Fr.1,512.45
21,000Fr.0.10036Fr.2,107.56
30,000Fr.0.09679Fr.2,903.70
75,000Fr.0.09430Fr.7,072.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.47000
Unit Price with VAT:Fr.0.50807