
SQ2398ES-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQ2398ES-T1_BE3TR-ND - Tape & Reel (TR) 742-SQ2398ES-T1_BE3CT-ND - Cut Tape (CT) 742-SQ2398ES-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ2398ES-T1_BE3 |
Description | MOSFET N-CH 100V 1.6A SOT23-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 1.6A (Tc) 2W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SQ2398ES-T1_BE3 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 3.4 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 152 pF @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 2W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 300mOhm @ 1.5A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.85000 | Fr.0.85 |
| 10 | Fr.0.53100 | Fr.5.31 |
| 100 | Fr.0.34680 | Fr.34.68 |
| 500 | Fr.0.26748 | Fr.133.74 |
| 1,000 | Fr.0.24193 | Fr.241.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.20946 | Fr.628.38 |
| 6,000 | Fr.0.19311 | Fr.1,158.66 |
| 9,000 | Fr.0.18478 | Fr.1,663.02 |
| 15,000 | Fr.0.17543 | Fr.2,631.45 |
| 21,000 | Fr.0.16989 | Fr.3,567.69 |
| 30,000 | Fr.0.16450 | Fr.4,935.00 |
| Unit Price without VAT: | Fr.0.85000 |
|---|---|
| Unit Price with VAT: | Fr.0.91885 |





