
SQ4483BEEY-T1_GE3 | |
|---|---|
DigiKey Part Number | SQ4483BEEY-T1_GE3TR-ND - Tape & Reel (TR) SQ4483BEEY-T1_GE3CT-ND - Cut Tape (CT) SQ4483BEEY-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ4483BEEY-T1_GE3 |
Description | MOSFET P-CHANNEL 30V 22A 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 22A (Tc) 7W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SQ4483BEEY-T1_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 113 nC @ 10 V | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 7W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.90000 | Fr.1.90 |
| 10 | Fr.1.27600 | Fr.12.76 |
| 100 | Fr.0.87210 | Fr.87.21 |
| 500 | Fr.0.69930 | Fr.349.65 |
| 1,000 | Fr.0.69070 | Fr.690.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.56430 | Fr.1,410.75 |
| Unit Price without VAT: | Fr.1.90000 |
|---|---|
| Unit Price with VAT: | Fr.2.05390 |

