
| SISS73DN-T1-GE3 | |
|---|---|
| DigiKey Part Number | SISS73DN-T1-GE3TR-ND - Tape & Reel (TR) SISS73DN-T1-GE3CT-ND - Cut Tape (CT) SISS73DN-T1-GE3DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SISS73DN-T1-GE3 | 
| Description | MOSFET P-CH 150V 4.4A/16.2A PPAK | 
| Manufacturer Standard Lead Time | 33 Weeks | 
| Customer Reference | |
| Detailed Description | P-Channel 150 V 4.4A (Ta), 16.2A (Tc) 5.1W (Ta), 65.8W (Tc) Surface Mount PowerPAK® 1212-8S | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SISS73DN-T1-GE3 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 150 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 10V | |
| Rds On (Max) @ Id, Vgs | 125mOhm @ 10A, 10V | |
| Vgs(th) (Max) @ Id | 4V @ 250µA | |
| Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
| Vgs (Max) | ±20V | |
| Input Capacitance (Ciss) (Max) @ Vds | 719 pF @ 75 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 5.1W (Ta), 65.8W (Tc) | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | PowerPAK® 1212-8S | |
| Package / Case | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.1.50000 | Fr.1.50 | 
| 10 | Fr.1.04800 | Fr.10.48 | 
| 100 | Fr.0.70900 | Fr.70.90 | 
| 500 | Fr.0.56368 | Fr.281.84 | 
| 1,000 | Fr.0.53244 | Fr.532.44 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.45766 | Fr.1,372.98 | 
| 6,000 | Fr.0.43500 | Fr.2,610.00 | 
| Unit Price without VAT: | Fr.1.50000 | 
|---|---|
| Unit Price with VAT: | Fr.1.62150 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland