
SQD40061EL-T4_GE3 | |
---|---|
DigiKey Part Number | 742-SQD40061EL-T4_GE3TR-ND - Tape & Reel (TR) 742-SQD40061EL-T4_GE3CT-ND - Cut Tape (CT) 742-SQD40061EL-T4_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQD40061EL-T4_GE3 |
Description | P-CHANNEL 40-V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 100A (Tc) 107W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.1mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 280 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 14500 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 107W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.0.75630 | Fr.1,890.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.46000 | Fr.2.46 |
10 | Fr.1.59400 | Fr.15.94 |
100 | Fr.1.10330 | Fr.110.33 |
500 | Fr.0.89334 | Fr.446.67 |
1,000 | Fr.0.82590 | Fr.825.90 |
Unit Price without VAT: | Fr.2.46000 |
---|---|
Unit Price with VAT: | Fr.2.65926 |