VCF48xxQBO-400WR3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCF4824QBO-400WR3

DigiKey Part Number
2725-VCF4824QBO-400WR3-ND
Manufacturer
Manufacturer Product Number
VCF4824QBO-400WR3
Description
DC DC CONVERTER, 400W, 24V
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 16.5A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
16.5A
Power (Watts)
396 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote Sense
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
95%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.28" L x 1.45" W x 0.51" H (57.9mm x 36.8mm x 12.9mm)
Supplier Device Package
Quarter Brick
Control Features
-
Approval Agency
-
Standard Number
62368-1
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Tray
QuantityUnit PriceExt Price
24Fr.31.96083Fr.767.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.31.96083
Unit Price with VAT:Fr.34.54966