
SQM100N02-3M5L_GE3 | |
|---|---|
DigiKey Part Number | SQM100N02-3M5L_GE3TR-ND - Tape & Reel (TR) SQM100N02-3M5L_GE3CT-ND - Cut Tape (CT) SQM100N02-3M5L_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQM100N02-3M5L_GE3 |
Description | MOSFET N-CH 20V 100A TO263 |
Customer Reference | |
Detailed Description | N-Channel 20 V 100A (Tc) 150W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.5mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5500 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |


