SQD40061EL-T4_GE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 3,988
Unit Price: Fr.1.71000
Datasheet
TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQD40061EL-T4_GE3

DigiKey Part Number
742-SQD40061EL-T4_GE3TR-ND - Tape & Reel (TR)
742-SQD40061EL-T4_GE3CT-ND - Cut Tape (CT)
742-SQD40061EL-T4_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQD40061EL-T4_GE3
Description
P-CHANNEL 40-V (D-S) 175C MOSFET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 100A (Tc) 107W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.1mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
280 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
14500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
107W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.75630Fr.1,890.75
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.46000Fr.2.46
10Fr.1.59400Fr.15.94
100Fr.1.10330Fr.110.33
500Fr.0.89334Fr.446.67
1,000Fr.0.82590Fr.825.90
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Unit Price without VAT:Fr.2.46000
Unit Price with VAT:Fr.2.65926