
SQJ980AEP-T1_BE3 | |
---|---|
DigiKey Part Number | 742-SQJ980AEP-T1_BE3TR-ND - Tape & Reel (TR) 742-SQJ980AEP-T1_BE3CT-ND - Cut Tape (CT) 742-SQJ980AEP-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ980AEP-T1_BE3 |
Description | MOSFET 2N-CH 75V 17A PPAK SO8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 75V 17A (Tc) 34W (Tc) Surface Mount PowerPAK® SO-8 Dual |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 75V | |
Current - Continuous Drain (Id) @ 25°C | 17A (Tc) | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 3.8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 790pF @ 35V | |
Power - Max | 34W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 Dual | |
Supplier Device Package | PowerPAK® SO-8 Dual | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.38000 | Fr.1.38 |
10 | Fr.0.87800 | Fr.8.78 |
100 | Fr.0.58800 | Fr.58.80 |
500 | Fr.0.46396 | Fr.231.98 |
1,000 | Fr.0.42404 | Fr.424.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.34320 | Fr.1,029.60 |
Unit Price without VAT: | Fr.1.38000 |
---|---|
Unit Price with VAT: | Fr.1.49178 |