
SUD25N15-52-BE3 | |
---|---|
DigiKey Part Number | 742-SUD25N15-52-BE3TR-ND - Tape & Reel (TR) 742-SUD25N15-52-BE3CT-ND - Cut Tape (CT) 742-SUD25N15-52-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUD25N15-52-BE3 |
Description | MOSFET N-CH 150V 25A DPAK |
Customer Reference | |
Detailed Description | N-Channel 150 V 25A (Tc) 3W (Ta), 136W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 52mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1725 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 136W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.3.32000 | Fr.3.32 |
10 | Fr.2.18600 | Fr.21.86 |
100 | Fr.1.53980 | Fr.153.98 |
500 | Fr.1.26418 | Fr.632.09 |
1,000 | Fr.1.17564 | Fr.1,175.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.58000 | Fr.2.58 |
10 | Fr.1.68300 | Fr.16.83 |
100 | Fr.1.16820 | Fr.116.82 |
500 | Fr.0.94820 | Fr.474.10 |
1,000 | Fr.0.87750 | Fr.877.50 |
Unit Price without VAT: | Fr.2.58000 |
---|---|
Unit Price with VAT: | Fr.2.78898 |