2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M64Y202KB40

DigiKey Part Number
693-M64Y202KB40-ND
Manufacturer
Manufacturer Product Number
M64Y202KB40
Description
TRIMMER 2K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Vishay Spectrol
Number of Turns
21.0
Series
Adjustment Type
Top Adjustment
Packaging
Box
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
2 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M64W202KB40Vishay Spectrol4,216SP064W-2.0K-NDFr.2.23000Parametric Equivalent
T93YA202KT20Vishay Sfernice1,633T93YA-2.0K-NDFr.1.44000Parametric Equivalent
T93YB202KT20Vishay Sfernice500T93YB-2.0K-NDFr.1.50000Parametric Equivalent
In-Stock: 142
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.2.53000Fr.2.53
10Fr.2.10800Fr.21.08
25Fr.1.95800Fr.48.95
50Fr.1.85120Fr.92.56
200Fr.1.65360Fr.330.72
400Fr.1.56235Fr.624.94
600Fr.1.51120Fr.906.72
1,000Fr.1.44907Fr.1,449.07
5,000Fr.1.26906Fr.6,345.30
Manufacturers Standard Package
Unit Price without VAT:Fr.2.53000
Unit Price with VAT:Fr.2.73493