
150D156X9020B2BE3 | |
---|---|
DigiKey Part Number | 150D156X9020B2BE3-ND |
Manufacturer | |
Manufacturer Product Number | 150D156X9020B2BE3 |
Description | CAP TANT 15UF 10% 20V AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 µF Hermetically Sealed Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D156X9020B2BE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.185" Dia x 0.474" L (4.70mm x 12.04mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.4.96000 | Fr.4.96 |
10 | Fr.3.63600 | Fr.36.36 |
75 | Fr.3.00987 | Fr.225.74 |
150 | Fr.2.86440 | Fr.429.66 |
525 | Fr.2.66360 | Fr.1,398.39 |
1,050 | Fr.2.57930 | Fr.2,708.26 |
2,550 | Fr.2.49269 | Fr.6,356.36 |
Unit Price without VAT: | Fr.4.96000 |
---|---|
Unit Price with VAT: | Fr.5.36176 |