150D156X9035R2BE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: Fr.2.21573
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: Fr.2.75547
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: Fr.2.21573
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: Fr.2.75547
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: Fr.2.29147
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: Fr.2.84213
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: Fr.2.29147
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: Fr.2.84213
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.7.82000
Datasheet
150D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D156X9035R2BE3

DigiKey Part Number
150D156X9035R2BE3-ND
Manufacturer
Manufacturer Product Number
150D156X9035R2BE3
Description
CAP TANT 15UF 10% 35V AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D156X9035R2BE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
R
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
50Fr.5.78280Fr.289.14
Manufacturers Standard Package
Unit Price without VAT:Fr.5.78280
Unit Price with VAT:Fr.6.25121