173D106X9020WE3 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: Fr.3.34000
Datasheet

Upgrade


Vishay Sprague
In Stock: 45
Unit Price: Fr.2.52000
Datasheet

Direct


KEMET
In Stock: 351
Unit Price: Fr.5.08000
Datasheet
173D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D106X9020WE3

DigiKey Part Number
718-173D106X9020WE3TR-ND - Tape & Reel (TR)
718-173D106X9020WE3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
173D106X9020WE3
Description
CAP TANT 10UF 10% 20V AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D106X9020WE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.180" Dia x 0.345" L (4.57mm x 8.76mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
W
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.2.52000Fr.2.52
10Fr.1.75800Fr.17.58
50Fr.1.45640Fr.72.82
100Fr.1.36300Fr.136.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.1.22946Fr.614.73
1,000Fr.1.17965Fr.1,179.65
1,500Fr.1.15469Fr.1,732.04
2,500Fr.1.12703Fr.2,817.57
3,500Fr.1.11085Fr.3,887.97
5,000Fr.1.09529Fr.5,476.45
6,000Fr.1.08791Fr.6,527.46
Manufacturers Standard Package
Unit Price without VAT:Fr.2.52000
Unit Price with VAT:Fr.2.72412