
173D106X9025WE3 | |
|---|---|
DigiKey Part Number | 718-173D106X9025WE3TR-ND - Tape & Reel (TR) 718-173D106X9025WE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 173D106X9025WE3 |
Description | CAP TANT 10UF 10% 25V AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D106X9025WE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.180" Dia x 0.345" L (4.57mm x 8.76mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | W | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.52000 | Fr.2.52 |
| 10 | Fr.1.75800 | Fr.17.58 |
| 50 | Fr.1.45640 | Fr.72.82 |
| 100 | Fr.1.36300 | Fr.136.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.1.22946 | Fr.614.73 |
| 1,000 | Fr.1.17965 | Fr.1,179.65 |
| 1,500 | Fr.1.15469 | Fr.1,732.04 |
| 2,500 | Fr.1.12703 | Fr.2,817.57 |
| 3,500 | Fr.1.11085 | Fr.3,887.97 |
| 5,000 | Fr.1.09529 | Fr.5,476.45 |
| 6,000 | Fr.1.08791 | Fr.6,527.46 |
| Unit Price without VAT: | Fr.2.52000 |
|---|---|
| Unit Price with VAT: | Fr.2.72412 |

