173D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D226X9020XWE3

DigiKey Part Number
718-1437-2-ND - Tape & Reel (TR)
718-1437-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
173D226X9020XWE3
Description
CAP TANT 22UF 10% 20V AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D226X9020XWE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.180" Dia x 0.420" L (4.57mm x 10.67mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,400
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.3.09000Fr.3.09
10Fr.2.19300Fr.21.93
50Fr.1.83540Fr.91.77
100Fr.1.72480Fr.172.48
500Fr.1.55448Fr.777.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.1.44708Fr.3,617.70
5,000Fr.1.40944Fr.7,047.20
Manufacturers Standard Package
Unit Price without VAT:Fr.3.09000
Unit Price with VAT:Fr.3.34029