173D475X9025W is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: Fr.1.71660
Datasheet

Upgrade


Vishay Sprague
In Stock: 310
Unit Price: Fr.2.52000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: Fr.1.21716
Datasheet

Direct


KEMET
In Stock: 36
Unit Price: Fr.5.49000
Datasheet

Upgrade


KEMET
In Stock: 61
Unit Price: Fr.5.49000
Datasheet

Similar


KEMET
In Stock: 37
Unit Price: Fr.5.08000
Datasheet
173D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D475X9025W

DigiKey Part Number
173D475X9025W-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
173D475X9025W
Description
CAP TANT 4.7UF 10% 25V AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 25 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D475X9025W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.180" Dia x 0.345" L (4.57mm x 8.76mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
W
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.1.21716Fr.608.58
Manufacturers Standard Package
Unit Price without VAT:Fr.1.21716
Unit Price with VAT:Fr.1.31575