173D684X9025U is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: Fr.0.69683
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: Fr.0.90015
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: Fr.0.64748
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: Fr.1.95892
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.1.86324
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.62884
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: Fr.1.77321
Datasheet
173D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D684X9025U

DigiKey Part Number
173D684X9025U-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
173D684X9025U
Description
CAP TANT 0.68UF 10% 25V AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.68 µF Molded Tantalum Capacitors 25 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D684X9025U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.095" Dia x 0.260" L (2.41mm x 6.60mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
U
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000Fr.0.64748Fr.647.48
Manufacturers Standard Package
Unit Price without VAT:Fr.0.64748
Unit Price with VAT:Fr.0.69993