Similar
Similar
Similar
Similar

199D335X9050D6B1 | |
|---|---|
DigiKey Part Number  | 199D335X9050D6B1-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 199D335X9050D6B1  | 
Description  | CAP TANT 3.3UF 10% 50V RADIAL  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 3.3 µF Conformal Coated Tantalum Capacitors 50 V Radial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 199D335X9050D6B1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | 50 V  | |
Type  | Conformal Coated  | |
ESR (Equivalent Series Resistance)  | -  | |
Operating Temperature  | -55°C ~ 85°C  | |
Lifetime @ Temp.  | 1000 Hrs @ 85°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | Radial  | |
Size / Dimension  | 0.236" Dia (6.00mm)  | |
Height - Seated (Max)  | 0.498" (12.66mm)  | |
Lead Spacing  | 0.200" (5.08mm)  | |
Manufacturer Size Code  | D  | |
Ratings  | -  | |
Features  | General Purpose  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.0.93508 | Fr.935.08 | 
| Unit Price without VAT: | Fr.0.93508 | 
|---|---|
| Unit Price with VAT: | Fr.1.01082 | 


