
199D336X9025E6V1E3 | |
---|---|
DigiKey Part Number | 199D336X9025E6V1E3-ND |
Manufacturer | |
Manufacturer Product Number | 199D336X9025E6V1E3 |
Description | CAP TANT 33UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 25 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D336X9025E6V1E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.339" Dia (8.60mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.4.94000 | Fr.4.94 |
10 | Fr.3.62200 | Fr.36.22 |
50 | Fr.3.09660 | Fr.154.83 |
100 | Fr.2.93420 | Fr.293.42 |
500 | Fr.2.65908 | Fr.1,329.54 |
1,000 | Fr.2.57385 | Fr.2,573.85 |
2,500 | Fr.2.48380 | Fr.6,209.50 |
Unit Price without VAT: | Fr.4.94000 |
---|---|
Unit Price with VAT: | Fr.5.34014 |