Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

550D337X9006S2T | |
|---|---|
DigiKey Part Number | 718-550D337X9006S2TTR-ND - Tape & Reel (TR) 718-550D337X9006S2TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 550D337X9006S2T |
Description | CAP TANT 330UF 10% 6V AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF Hermetically Sealed Tantalum Capacitors 6 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 550D337X9006S2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.351" Dia x 0.786" L (8.92mm x 19.96mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | S | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.18.92000 | Fr.18.92 |
| 10 | Fr.15.19200 | Fr.151.92 |
| 50 | Fr.14.24740 | Fr.712.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.12.70762 | Fr.6,353.81 |
| Unit Price without VAT: | Fr.18.92000 |
|---|---|
| Unit Price with VAT: | Fr.20.45252 |




