
298D105X9016M2T | |
|---|---|
DigiKey Part Number | 718-1158-2-ND - Tape & Reel (TR) 718-1158-1-ND - Cut Tape (CT) 718-1158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 298D105X9016M2T |
Description | CAP TANT 1UF 10% 16V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 16 V 0603 (1608 Metric) 12Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 298D105X9016M2T Models |
Category | ESR (Equivalent Series Resistance) 12Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Capacitance | Height - Seated (Max) 0.035" (0.89mm) |
Tolerance ±10% | Manufacturer Size Code M |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TACL105K016FTA | KYOCERA AVX | 116 | 478-11047-1-ND | Fr.1.76000 | Similar |
| TACL105K016XTA | KYOCERA AVX | 156 | 478-4184-1-ND | Fr.1.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.93000 | Fr.0.93 |
| 10 | Fr.0.60400 | Fr.6.04 |
| 50 | Fr.0.47400 | Fr.23.70 |
| 100 | Fr.0.43410 | Fr.43.41 |
| 500 | Fr.0.36662 | Fr.183.31 |
| 1,000 | Fr.0.34573 | Fr.345.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.31439 | Fr.1,257.56 |
| 8,000 | Fr.0.30274 | Fr.2,421.92 |
| 12,000 | Fr.0.29690 | Fr.3,562.80 |
| 20,000 | Fr.0.29043 | Fr.5,808.60 |
| Unit Price without VAT: | Fr.0.93000 |
|---|---|
| Unit Price with VAT: | Fr.1.00533 |

