Similar
Similar
Parametric Equivalent

299D476X0035FB1 | |
|---|---|
DigiKey Part Number  | 299D476X0035FB1-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 299D476X0035FB1  | 
Description  | CAP TANT 47UF 20% 35V RADIAL  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 47 µF Conformal Coated Tantalum Capacitors 35 V Radial - 3 Leads  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 299D476X0035FB1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 35 V  | |
Type  | Conformal Coated  | |
ESR (Equivalent Series Resistance)  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | 1000 Hrs @ 85°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | Radial - 3 Leads  | |
Size / Dimension  | 0.360" L x 0.360" W (9.14mm x 9.14mm)  | |
Height - Seated (Max)  | 0.620" (15.74mm)  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | F  | |
Ratings  | -  | |
Features  | General Purpose  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | Fr.7.56460 | Fr.756.46 | 
| Unit Price without VAT: | Fr.7.56460 | 
|---|---|
| Unit Price with VAT: | Fr.8.17733 | 


