
593D156X9025D2TE3 | |
|---|---|
DigiKey Part Number | 718-593D156X9025D2TE3TR-ND - Tape & Reel (TR) 718-593D156X9025D2TE3CT-ND - Cut Tape (CT) 718-593D156X9025D2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D156X9025D2TE3 |
Description | CAP TANT 15UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D156X9025D2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 250mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.81000 | Fr.0.81 |
| 10 | Fr.0.51800 | Fr.5.18 |
| 50 | Fr.0.40340 | Fr.20.17 |
| 100 | Fr.0.36820 | Fr.36.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.31484 | Fr.157.42 |
| 1,000 | Fr.0.29608 | Fr.296.08 |
| 1,500 | Fr.0.28668 | Fr.430.02 |
| 2,500 | Fr.0.27627 | Fr.690.68 |
| 3,500 | Fr.0.27018 | Fr.945.63 |
| 5,000 | Fr.0.26432 | Fr.1,321.60 |
| 6,000 | Fr.0.26155 | Fr.1,569.30 |
| 12,000 | Fr.0.25220 | Fr.3,026.40 |
| 12,500 | Fr.0.25170 | Fr.3,146.25 |
| Unit Price without VAT: | Fr.0.81000 |
|---|---|
| Unit Price with VAT: | Fr.0.87561 |

