
594D226X9020C2T | |
|---|---|
DigiKey Part Number | 718-594D226X9020C2TTR-ND - Tape & Reel (TR) 718-594D226X9020C2TCT-ND - Cut Tape (CT) 718-594D226X9020C2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 594D226X9020C2T |
Description | CAP TANT 22UF 10% 20V 2812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 20 V 2812 (7132 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D226X9020C2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2812 (7132 Metric) | |
Size / Dimension | 0.280" L x 0.126" W (7.10mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.42000 | Fr.2.42 |
| 10 | Fr.1.68100 | Fr.16.81 |
| 50 | Fr.1.38980 | Fr.69.49 |
| 100 | Fr.1.29970 | Fr.129.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.1.17028 | Fr.585.14 |
| 1,000 | Fr.1.12218 | Fr.1,122.18 |
| 1,500 | Fr.1.09807 | Fr.1,647.11 |
| 2,500 | Fr.1.07135 | Fr.2,678.38 |
| 3,500 | Fr.1.05573 | Fr.3,695.06 |
| 5,000 | Fr.1.04070 | Fr.5,203.50 |
| 6,000 | Fr.1.03357 | Fr.6,201.42 |
| Unit Price without VAT: | Fr.2.42000 |
|---|---|
| Unit Price with VAT: | Fr.2.61602 |

