
594D476X9035R2T | |
---|---|
DigiKey Part Number | 718-2285-2-ND - Tape & Reel (TR) 718-2285-1-ND - Cut Tape (CT) 718-2285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 594D476X9035R2T |
Description | CAP TANT 47UF 10% 35V 2824 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 35 V 2824 (7260 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D476X9035R2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.6.70000 | Fr.6.70 |
10 | Fr.5.02800 | Fr.50.28 |
50 | Fr.4.36100 | Fr.218.05 |
100 | Fr.4.15440 | Fr.415.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | Fr.3.35000 | Fr.2,010.00 |
Unit Price without VAT: | Fr.6.70000 |
---|---|
Unit Price with VAT: | Fr.7.24270 |