595D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D106X0025C2T

DigiKey Part Number
718-595D106X0025C2TTR-ND - Tape & Reel (TR)
718-595D106X0025C2TCT-ND - Cut Tape (CT)
718-595D106X0025C2TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
595D106X0025C2T
Description
CAP TANT 10UF 20% 25V 2812
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 25 V 2812 (7132 Metric) 570mOhm
Datasheet
 Datasheet
EDA/CAD Models
595D106X0025C2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
570mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2812 (7132 Metric)
Size / Dimension
0.280" L x 0.126" W (7.10mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 535
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.76000Fr.2.76
10Fr.1.94400Fr.19.44
50Fr.1.61800Fr.80.90
100Fr.1.51730Fr.151.73
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.1.37376Fr.686.88
1,000Fr.1.31991Fr.1,319.91
1,500Fr.1.29293Fr.1,939.39
2,500Fr.1.26303Fr.3,157.58
3,500Fr.1.24554Fr.4,359.39
5,000Fr.1.22872Fr.6,143.60
6,000Fr.1.22075Fr.7,324.50
Manufacturers Standard Package
Unit Price without VAT:Fr.2.76000
Unit Price with VAT:Fr.2.98356