
595D476X9004A2T | |
|---|---|
DigiKey Part Number | 595D476X9004A2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 595D476X9004A2T |
Description | CAP TANT 47UF 10% 4V 1507 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 4 V 1507 (3718 Metric) 1.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 595D476X9004A2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1507 (3718 Metric) | |
Size / Dimension | 0.146" L x 0.071" W (3.70mm x 1.80mm) | |
Height - Seated (Max) | 0.068" (1.73mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.55705 | Fr.1,114.10 |
| Unit Price without VAT: | Fr.0.55705 |
|---|---|
| Unit Price with VAT: | Fr.0.60217 |

