595D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D685X9020B2T

DigiKey Part Number
718-595D685X9020B2TTR-ND - Tape & Reel (TR)
718-595D685X9020B2TCT-ND - Cut Tape (CT)
718-595D685X9020B2TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
595D685X9020B2T
Description
CAP TANT 6.8UF 10% 20V 1611
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.8 µF Conformal Coated Tantalum Capacitors 20 V 1611 (4028 Metric) 950mOhm
Datasheet
 Datasheet
EDA/CAD Models
595D685X9020B2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
950mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1611 (4028 Metric)
Size / Dimension
0.157" L x 0.110" W (4.00mm x 2.80mm)
Height - Seated (Max)
0.087" (2.20mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.55000Fr.1.55
10Fr.1.04500Fr.10.45
50Fr.0.84440Fr.42.22
100Fr.0.78220Fr.78.22
500Fr.0.67732Fr.338.66
1,000Fr.0.64485Fr.644.85
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.63048Fr.1,260.96
4,000Fr.0.60802Fr.2,432.08
6,000Fr.0.59677Fr.3,580.62
10,000Fr.0.58430Fr.5,843.00
Manufacturers Standard Package
Unit Price without VAT:Fr.1.55000
Unit Price with VAT:Fr.1.67555