
597D226X0063F2T | |
|---|---|
DigiKey Part Number | 718-1933-2-ND - Tape & Reel (TR) 718-1933-1-ND - Cut Tape (CT) 718-1933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 597D226X0063F2T |
Description | CAP TANT 22UF 20% 63V 3024 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 63 V 3024 (7660 Metric) 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 597D226X0063F2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 250mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 3024 (7660 Metric) | |
Size / Dimension | 0.299" L x 0.236" W (7.60mm x 6.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | F | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.13.84000 | Fr.13.84 |
| 10 | Fr.10.90200 | Fr.109.02 |
| 50 | Fr.9.85320 | Fr.492.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.9.15992 | Fr.2,289.98 |
| 500 | Fr.8.92352 | Fr.4,461.76 |
| 750 | Fr.8.80503 | Fr.6,603.77 |
| Unit Price without VAT: | Fr.13.84000 |
|---|---|
| Unit Price with VAT: | Fr.14.96104 |

