
| CWR26HB106JCFB\TR | |
|---|---|
| DigiKey Part Number | CWR26HB106JCFB\TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | CWR26HB106JCFB\TR | 
| Description | CAP TANT 10UF 5% 15V 2214 | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 15 V 2214 (5634 Metric) 667mOhm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CWR26HB106JCFB\TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | 15 V | |
| Type | Conformal Coated | |
| ESR (Equivalent Series Resistance) | 667mOhm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 2214 (5634 Metric) | |
| Size / Dimension | 0.220" L x 0.135" W (5.59mm x 3.43mm) | |
| Height - Seated (Max) | 0.085" (2.16mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | F | |
| Features | High Reliability | |
| Failure Rate | C (0.01%) | |
| Grade | Military | |
| Qualification | MIL-PRF-55365/13 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.36.05147 | Fr.36,051.47 | 
| Unit Price without VAT: | Fr.36.05147 | 
|---|---|
| Unit Price with VAT: | Fr.38.97164 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland