
| CWR26HC107MBHB | |
|---|---|
| DigiKey Part Number | CWR26HC107MBHB-ND | 
| Manufacturer | |
| Manufacturer Product Number | CWR26HC107MBHB | 
| Description | CAP TANT 100UF 20% 15V 2915 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 15 V 2915 (7338 Metric) 180mOhm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CWR26HC107MBHB Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 15 V | |
| Type | Conformal Coated | |
| ESR (Equivalent Series Resistance) | 180mOhm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 2915 (7338 Metric) | |
| Size / Dimension | 0.285" L x 0.150" W (7.24mm x 3.81mm) | |
| Height - Seated (Max) | 0.125" (3.17mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | H | |
| Features | High Reliability | |
| Failure Rate | B (0.1%) | |
| Grade | Military | |
| Qualification | MIL-PRF-55365/13 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 | Fr.26.37200 | Fr.1,318.60 | 
| Unit Price without VAT: | Fr.26.37200 | 
|---|---|
| Unit Price with VAT: | Fr.28.50813 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland