
CWR26HK107MCHC\TR | |
---|---|
DigiKey Part Number | CWR26HK107MCHC\TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR26HK107MCHC\TR |
Description | CAP TANT 100UF 20% 15V 2915 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 15 V 2915 (7338 Metric) 180mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CWR26HK107MCHC\TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 15 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 180mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2915 (7338 Metric) | |
Size / Dimension | 0.285" L x 0.150" W (7.24mm x 3.81mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Lead Spacing | - | |
Manufacturer Size Code | H | |
Features | High Reliability | |
Failure Rate | C (0.01%) | |
Grade | Military | |
Qualification | MIL-PRF-55365/13 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | Fr.32.46432 | Fr.19,478.59 |
Unit Price without VAT: | Fr.32.46432 |
---|---|
Unit Price with VAT: | Fr.35.09393 |