
CWR26KK106MBGC\TR | |
|---|---|
DigiKey Part Number | CWR26KK106MBGC\TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR26KK106MBGC\TR |
Description | CAP TANT 10UF 20% 25V 2711 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 25 V 2711 (6728 Metric) 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CWR26KK106MBGC\TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 350mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2711 (6728 Metric) | |
Size / Dimension | 0.265" L x 0.110" W (6.73mm x 2.79mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Lead Spacing | - | |
Manufacturer Size Code | G | |
Features | High Reliability | |
Failure Rate | B (0.1%) | |
Grade | Military | |
Qualification | MIL-PRF-55365/13 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | Fr.18.10963 | Fr.10,865.78 |
| Unit Price without VAT: | Fr.18.10963 |
|---|---|
| Unit Price with VAT: | Fr.19.57651 |

