82 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39006/22-0136

DigiKey Part Number
1129-M39006/22-0136-ND
Manufacturer
Manufacturer Product Number
M39006/22-0136
Description
CAP TANT 82UF 20% 50V AXIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
82 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39006/22-0136 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Axial
Packaging
Bulk
Size / Dimension
0.406" Dia x 0.828" L (10.31mm x 21.03mm)
Part Status
Active
Manufacturer Size Code
T3
Capacitance
Features
High Reliability, Wet Tantalum
Tolerance
±20%
Failure Rate
M (1%)
Voltage - Rated
Grade
Military
Type
Hermetically Sealed
Qualification
MIL-PRF-39006/22
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.66.18000Fr.66.18
10Fr.56.76400Fr.567.64
50Fr.52.99340Fr.2,649.67
100Fr.51.82480Fr.5,182.48
Manufacturers Standard Package
Unit Price without VAT:Fr.66.18000
Unit Price with VAT:Fr.71.54058