Direct
Direct
Direct

M39006/25-0153 | |
|---|---|
DigiKey Part Number | M39006/25-0153-ND |
Manufacturer | |
Manufacturer Product Number | M39006/25-0153 |
Description | CAP TANT 22UF 20% 75V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF Hermetically Sealed Tantalum Capacitors 75 V Axial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.219" Dia x 0.515" L (5.56mm x 13.08mm) |
Part Status Active | Manufacturer Size Code T1 |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate P (0.1%) |
Voltage - Rated | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39006/25 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39006/25-0065 | Vishay Sprague | 0 | M39006/25-0065-ND | Fr.27.97600 | Direct |
| M39006/25-0241 | Vishay Sprague | 0 | M39006/25-0241-ND | Fr.37.28560 | Direct |
| M39006/25-0242 | Vishay Sprague | 1 | 1012-1031-ND | Fr.44.92000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | Fr.29.37960 | Fr.734.49 |
| Unit Price without VAT: | Fr.29.37960 |
|---|---|
| Unit Price with VAT: | Fr.31.75935 |




