
T18D477K100CZSS | |
---|---|
DigiKey Part Number | 718-2130-ND |
Manufacturer | |
Manufacturer Product Number | T18D477K100CZSS |
Description | CAP TANT 470UF 10% 100V AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF Hermetically Sealed Tantalum Capacitors 100 V Axial, Can 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T18D477K100CZSS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 100 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can | |
Size / Dimension | 0.375" Dia x 1.062" L (9.52mm x 26.97mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | Wet Tantalum | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.141.07000 | Fr.141.07 |
10 | Fr.124.97400 | Fr.1,249.74 |
50 | Fr.118.52300 | Fr.5,926.15 |
Unit Price without VAT: | Fr.141.07000 |
---|---|
Unit Price with VAT: | Fr.152.49667 |