T95R226M050EABL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.6.32290
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.5.64955
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.6.34418
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.5.89567
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.8.14992
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.7.17452
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.8.59398
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.7.10012
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.7.46118
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.6.53613
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.9.42587
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.6.53420
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.5.81517
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.6.52337
Datasheet
594D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R226M050EABL

DigiKey Part Number
T95R226M050EABL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R226M050EABL
Description
CAP TANT 22UF 20% 50V 2824
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 50 V 2824 (7260 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R226M050EABL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
300mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
600Fr.9.23778Fr.5,542.67
Manufacturers Standard Package
Unit Price without VAT:Fr.9.23778
Unit Price with VAT:Fr.9.98604