T95S106M004LZSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.2.30336
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.1.72693
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.1.81269
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.1.20870
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.2.39895
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.1.82341
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.1.88762
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.1.49026
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.2.36604
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.1.77847
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.1.86597
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.1.24914
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.2.46337
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.1.87690
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.1.94238
Datasheet
591D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95S106M004LZSL

DigiKey Part Number
T95S106M004LZSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95S106M004LZSL
Description
CAP TANT 10UF 20% 4V 1507
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 4 V 1507 (3718 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T95S106M004LZSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1507 (3718 Metric)
Size / Dimension
0.143" L x 0.072" W (3.63mm x 1.83mm)
Height - Seated (Max)
0.056" (1.42mm)
Lead Spacing
-
Manufacturer Size Code
S
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250Fr.1.53689Fr.1,921.11
Manufacturers Standard Package
Unit Price without VAT:Fr.1.53689
Unit Price with VAT:Fr.1.66138