T95V475K016LZSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.2.48380
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.1.88762
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.1.96245
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.1.37141
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.2.56857
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.1.97313
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.2.04784
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.1.58723
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.2.54974
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.1.94238
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.2.01867
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.1.41548
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.2.63604
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.2.02956
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.2.10573
Datasheet
591D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95V475K016LZSL

DigiKey Part Number
T95V475K016LZSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95V475K016LZSL
Description
CAP TANT 4.7UF 10% 16V 1410
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF Conformal Coated Tantalum Capacitors 16 V 1410 (3727 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T95V475K016LZSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1410 (3727 Metric)
Size / Dimension
0.143" L x 0.104" W (3.63mm x 2.65mm)
Height - Seated (Max)
0.061" (1.55mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250Fr.1.63590Fr.2,044.88
Manufacturers Standard Package
Unit Price without VAT:Fr.1.63590
Unit Price with VAT:Fr.1.76841